Print Page
Image is for illustrative purposes only. Please refer to product description.
220 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €70.320 |
5+ | €66.520 |
10+ | €63.110 |
Price for:Each
Minimum: 1
Multiple: 1
€70.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSC842110
Order Code312988
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max280Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min12Vrms
Control Voltage Min4VDC
Control Voltage Max30VDC
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SC842110 is a 1-phase Power Solid State Relay with zero-cross designed for all types of loads. The fixing screws compatible with all hockey puck style relay. It is used in appropriate operating conditions, SSR has nearly unlimited life vs. 100K cycles for EMRs. The solid state relay is made by celduc® relay is manufactured in compliance with major international standards.
- No moving parts inside SSR`
- No noise
- Withstand significant vibration without operating problems
- Fast response time
- Higher life-time expectancy
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280Vrms
Relay Terminals
Screw
Operating Voltage Min
12Vrms
Control Voltage Max
30VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1