Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €11.380 |
Price for:Each
Minimum: 10
Multiple: 10
€113.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
PTPA0330 is a magnetic proximity sensor. Typical uses are verification for opening/shutting of doors, and windows.
- 1 normally open contact - recessed type switch - fixing by spring clips
- Max. switching power is 10W / 12VA, Max. switching voltage is 100VDC
- Max. switching current is 500mA, carrying current is 1A
- 150VDC typ dielectric strength between contacts, initial contact resistance ≤ 150mohm
- IP67 protection level ( temporary immersion 30 min )
- Detection closed in presence of magnet, in non-magnetic environment (wood, Al, PVC, concrete)
- Wire is Ø1,6 - ( 0,314 mm²) - longueur, length is 3m
- Max. operating temperature range from -40 to + 85°C
Technical Specifications
Sensor Housing
Cylindrical
Output Current
500mA
SVHC
No SVHC (27-Jun-2024)
No. of Pins
-
Product Range
PT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04