Print Page
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
70 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.560 |
10+ | €14.270 |
25+ | €13.980 |
50+ | €13.690 |
100+ | €13.400 |
Price for:Each
Minimum: 1
Multiple: 1
€14.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoPTFA3115
Order Code1673638
Technical Datasheet
Sensor Body MaterialNylon 6 (Polyamide 6)
Output Current500mA
Operating Pressure Max-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PTFA3115 is a horizontal Level Sensor with REED switch closed float end sensor lined up, open float and sensor out of line (Reverse function by using the sensor upside down). Typical applications for water level detection of oils/petrol.
- 50VA Maximum switching power
- 0.5A Maximum switching current
- 300 VAC/DC Maximum switching voltage
- 500VDC Minimum breakdown voltage
- 2.5A Maximum carry current
- 150mΩ Contact resistance
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Body Material
Nylon 6 (Polyamide 6)
Operating Pressure Max
-
SVHC
No SVHC (27-Jun-2024)
Output Current
500mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057