Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCCI
Manufacturer Part No00C93410101
Order Code1373303
Technical Datasheet
Heat Pipe TypeRound
Heat Transfer Rate15W
Heat Pipe MaterialCopper
External Length - Metric150mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric4mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 00C93410101 is a copper Heat Pipe with pure water filled for operation between 5 and 110°C. It offers low thermal resistance for transportation of heat from hot source to exchanger. It can be incorporated into a block and fix a finned structure (or heat sink) to allow effective heat removal. Thermal resistance of pipe taken at 70°C working temperature (adiabatic), under horizontal orientation, evaporator section 15mm and condensation section 60mm.
- Screen mesh structure
- 15W Maximum operating power
Applications
HVAC, Thermal Management
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
4mm
SVHC
No SVHC (07-Jul-2017)
Heat Transfer Rate
15W
External Length - Metric
150mm
External Thickness - Metric
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012