Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRZ3A60A55
Order Code5540525
Product RangeRZ3A
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €320.670 |
Price for:Each
Minimum: 1
Multiple: 1
€320.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRZ3A60A55
Order Code5540525
Product RangeRZ3A
Technical Datasheet
Contact Configuration3PST-NO
Load Current55A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min42VAC
Control Voltage Min24VDC
Control Voltage Max50VDC
Product RangeRZ3A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RZ3A60A55 is a 3-pole zero switching Solid-state Relay with AC control voltage, RZ3A series. Designed to switch various loads such as heating elements, motors and transformers. The relay is capable of switching high voltages up to 600VACrms. The built-in varistor secures transient protection for heavy industrial applications. For higher reliability and load cycle capability three semiconductor power units are soldered directly on to the direct copper bonded (DCB) substrate.
- LED indication of control input and over-temperature alarm status
- Built-in varistor
- Integral snubber network
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
3PST-NO
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
42VAC
Control Voltage Max
50VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
55A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
24VDC
Product Range
RZ3A
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38