Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1A60D30KEM
Order Code3524027
Product RangeRGC
Technical Datasheet
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €208.220 |
Price for:Each
Minimum: 1
Multiple: 1
€208.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1A60D30KEM
Order Code3524027
Product RangeRGC
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current30A
Operating Voltage Max660VAC
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min150VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeRGC
SVHCNo SVHC (21-Jan-2025)
Product Overview
RGC1A60D30KEM is a 1-pole DIN-rail mount solid state relay. Timely detection for mains loss, load loss, SSR open and short circuit, SSR internal fault and supply out range are all possible with the RGC1A60D30KEM (RG..M) series.
- Operating voltage range from 150V to 660V
- Zero cross output switching mode
- 30A rated current AC-51
- 660VAC rated voltage
- Control voltage DC range from 4V to 32V
- Screw with captive clamp power connection
- Cost savings by timely detection of failures
- Reduced efforts in troubleshooting
- Increased machine uptime, long lifetime
- Fast installation and wiring, panel space savings
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
150VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
30A
Relay Mounting
DIN Rail, Panel
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
RGC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.425