Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICB12S30N08A2IO
Order Code3523964
Product RangeICB12 Series
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.460 |
| 5+ | €26.460 |
| 10+ | €25.560 |
| 25+ | €25.140 |
| 50+ | €24.720 |
Price for:Each
Minimum: 1
Multiple: 1
€28.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICB12S30N08A2IO
Order Code3523964
Product RangeICB12 Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max8mm
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM12 x 1
Sensor Output TypeNPN, Push Pull, PNP
Sensing Distance Max-
Supply Voltage DC Min10V
Sensing Distance Nom8mm
Supply Voltage Min10VDC
Supply Voltage DC Max36V
Supply Voltage Max36VDC
Sensor Output Type3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product RangeICB12 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Thread Size - Metric
M12 x 1
Sensing Distance Max
-
Sensing Distance Nom
8mm
Supply Voltage DC Max
36V
Sensor Output Type
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Sensor Terminals
Cable
IP Rating
IP67
Product Range
ICB12 Series
Sensing Range Max
8mm
Sensing Distance Min
-
Sensor Output Type
NPN, Push Pull, PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
36VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074843