Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €563.480 |
Price for:Each
Minimum: 1
Multiple: 1
€563.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDWS-V-DBC05
Order Code4713131
Technical Datasheet
Air Velocity Range1.5m/s to 75m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max60°C
Relative Humidity Range0% to 100%
External Height183mm
External Width145mm
External Depth-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DWS-V-DBC05 is a cup anemometer designed for measuring air speed in a wide variety of applications, including wind turbines, buildings, cranes, weather stations, green-houses, etc. The product contains both PNP- and NPN open collector outputs, in which a fixed current is switched proportionally to the air speed at the rate of 10 pulses per m/s. The DWS-V-DBC05 is equipped with a specially designed protection mechanism, which protects the bearings and the electronic parts against dirt and humidity. The body of the sensor is made of black PVC, and the rotor is produced in stainless steel.
- Anemometer with opto-electronic detection
- Operating range from 1.5 to 75m/s
- Current source outputs
- 10 to 28V DC supply voltage
- All inputs and outputs are protected against reverse polarity and transients
- Dust sealing
Technical Specifications
Air Velocity Range
1.5m/s to 75m/s
Operating Temperature Min
0°C
Relative Humidity Range
0% to 100%
External Width
145mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
60°C
External Height
183mm
External Depth
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90158080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1