Quantity | Price (ex VAT) |
---|---|
1+ | €983.480 |
Product Information
Product Overview
DWS-V-DAC13 is a cup anemometer designed for measuring air speed in a wide variety of applications, including wind turbines, buildings, cranes, weather stations, green-houses, etc. The product contains both PNP- and NPN open collector outputs, in which a fixed current is switched proportionally to the air speed at the rate of 10 pulses per m/s. A built-in self-regulated heater reduces the risk of glazing. The heater is supplied separately, which makes it possible to control the heating. The DWS-V-DAC13 is equipped with a specially designed protection mechanism, which protects the bearings and the electronic parts against dirt and humidity. The body of the sensor is made of black PVC, and the rotor is produced in stainless steel.
- Anemometer with opto-electronic detection
- Measuring range from 2 to 30m/s
- Current source outputs
- 10 to 28V DC supply voltage
- All inputs and outputs are protected against reverse polarity and transients
- High ESD protection
- Built-in heater
- Dust sealing
Technical Specifications
1.5m/s to 30m/s
-20°C
0% to 100%
145mm
-
-
60°C
183mm
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate