Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,168.080 |
Price for:Each
Minimum: 1
Multiple: 1
€1,168.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDWS-V-AGP
Order Code4713049
Technical Datasheet
Air Velocity Range2m/s to 50m/s
Beaufort Force-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Relative Humidity Range0% to 100%
External Height175mm
External Width145mm
External Depth-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DWS-V-AGP is a cup anemometer designed for measuring air speed in a wide variety of applications, including wind turbines, buildings, cranes, weather stations, green-houses, etc. The product contain 4-20 mA output proportionally to the air speed. A built-in self-regulated heater reduces the risk of glazing. The heater is supplied separately, which makes it possible to control the heating. The DWS-V-AGP is equipped with a specially designed protection mechanism, which protects the bearings and the electronic parts against dirt and humidity. The body of the sensor is made of black PVC, and the rotor is produced in stainless steel.
- Anemometer with opto-electronic detection
- Measuring range from 2 to 50m/s
- 4-20mA output
- 18 to 28V DC supply voltage
- All inputs and outputs are protected against reverse polarity and transients
- High ESD protection
- Built-in heater
- Dust sealing
Technical Specifications
Air Velocity Range
2m/s to 50m/s
Operating Temperature Min
-20°C
Relative Humidity Range
0% to 100%
External Width
145mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
60°C
External Height
175mm
External Depth
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90158080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42