Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDUB01CB23500V
Order Code4469394
Product RangeDUB01 Series
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €194.870 |
Price for:Each
Minimum: 1
Multiple: 1
€194.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDUB01CB23500V
Order Code4469394
Product RangeDUB01 Series
Technical Datasheet
Product RangeDUB01 Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max230VAC
Power Consumption4VA
SVHCNo SVHC (21-Jan-2025)
Product Overview
DUB01CB23500V is a monitoring relay. Owing to the built-in latch function, the ON-position of the relay output can be maintained. Inhibit function can be used to avoid relay operation when not desired (maintenance, transitions). The LED’s indicate the state of the alarm and the output relay.
- 115/230VAC supply voltage, DIN-rail mounting, SPDT output
- TRMS AC/DC over or under voltage monitoring relays
- Adjustable voltage on relative scale, adjustable hysteresis on relative scale
- Programmable latching or inhibit at set level
- LED indication for relay, alarm and power supply ON
- 2kVAC (rms) dielectric voltage, 4kV (1.2/50µs) rated impulse withstand volt
- IP20 degree of protection, UL, CSA approval, EN 60255-6 standard
- Operating temperature range from -20 to 60°C
- Dimension is 22.5 x 80 x 99.5mm
Technical Specifications
Product Range
DUB01 Series
Contact Current
8A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Power Consumption
4VA
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
230VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.178