Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDTA04DM24
Order Code4469399
Product RangeDTA04 Series
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €138.620 |
5+ | €117.530 |
10+ | €115.180 |
Price for:Each
Minimum: 1
Multiple: 1
€138.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDTA04DM24
Order Code4469399
Product RangeDTA04 Series
Technical Datasheet
Supply Voltage AC Max240V
Supply Voltage DC Max240V
Temperature Monitoring Min-25°C
Temperature Monitoring Max60°C
Contact Current8A
Switching Voltage Max250VAC
Contact Configuration2 x SPST-NO
Relay MountingDIN Rail
Product RangeDTA04 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
DTA04DM24 is a motor thermistor monitoring relay. Through the motor internal PTC or PTCs the DTAs detect when one or more motor windings are exceeding the maximum operating winding temperature. The PTC type installed in the motor is different according to the motor insulation temperature. It can be set to operate as manual or auto reset. It is extremely suitable for pumps temperature monitoring. It can be useful in all applications where motors are used especially where overloads are frequent and may cause motor damages: pumping stations, water treatment, conveyors, material handling, HVAC, chillers, etc.
- High operating safety, output and status LED indication
- Ensure continuous production process in user plant
- DIN-rail mounting, 2 x SPST output, 24 to 240VAC/DC power supply
- 50 to 60Hz ±10% sinusoidal waveform frequency range
- < 2VA consumption, ≤ 500ms refresh time
- RAL7035 (light grey) colour
- Screw terminal type, IP20 degree protection
- Operating temperature range from -25 to 60°C
- Dimension is 22.5 x 80 x 99.5mm (W x H x D)
Technical Specifications
Supply Voltage AC Max
240V
Temperature Monitoring Min
-25°C
Contact Current
8A
Contact Configuration
2 x SPST-NO
Product Range
DTA04 Series
Supply Voltage DC Max
240V
Temperature Monitoring Max
60°C
Switching Voltage Max
250VAC
Relay Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38