Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDBB01CM24
Order Code4296365
Product RangeDBB01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €78.270 |
5+ | €75.920 |
10+ | €74.400 |
Price for:Each
Minimum: 1
Multiple: 1
€78.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDBB01CM24
Order Code4296365
Product RangeDBB01 Series
Technical Datasheet
Product RangeDBB01 Series
Timer FunctionsDelay-On-Release
Time Min0.1s
Time Max600s
No. of Timing Ranges4Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DBB01 Series
Time Min
0.1s
No. of Timing Ranges
4Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Delay-On-Release
Time Max
600s
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate