Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA30CAN25NA
Order Code2663550
Product RangeTRIPLESHIELD CA30CAN Series
Technical Datasheet
19 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €64.970 |
| 5+ | €60.560 |
| 10+ | €59.570 |
| 25+ | €58.580 |
| 50+ | €57.410 |
Price for:Each
Minimum: 1
Multiple: 1
€64.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA30CAN25NA
Order Code2663550
Product RangeTRIPLESHIELD CA30CAN Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min4mm
Thread Size - MetricM30
Sensing Distance Max25mm
Sensing Range Max25mm
Sensor Output TypeNPN
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max40V
Supply Voltage Max40VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP67, IP69K
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeTRIPLESHIELD CA30CAN Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Thread Size - Metric
M30
Sensing Range Max
25mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
40V
Sensor Case / Package
-
Sensor Body Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-30°C
Product Range
TRIPLESHIELD CA30CAN Series
Sensing Distance Min
4mm
Sensing Distance Max
25mm
Sensor Output Type
NPN
Supply Voltage Min
10VDC
Supply Voltage Max
40VDC
Sensor Terminals
Cable
IP Rating
IP67, IP69K
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095708