Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARDINAL
Manufacturer Part NoCPPLX4-A7BR-XX.XXXNP
Order Code8410712
Product RangeCPPL Series
Technical Datasheet
14 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €9.710 |
3+ | €8.490 |
5+ | €7.040 |
10+ | €6.310 |
20+ | €5.820 |
50+ | €5.440 |
250+ | €5.140 |
500+ | €4.950 |
Price for:Each
Minimum: 1
Multiple: 1
€9.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARDINAL
Manufacturer Part NoCPPLX4-A7BR-XX.XXXNP
Order Code8410712
Product RangeCPPL Series
Technical Datasheet
Programmable Frequency Min1MHz
Programmable Frequency Max133MHz
Frequency Stability + / -25ppm
Oscillator CaseThrough Hole, 13.2mm x 13.2mm
Supply Voltage Nom5V
Product RangeCPPL Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS / TTL
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Can be programmed twice
- Provides a sealed finished custom oscillator
- Standard package options
- Ultra low jitter @ 1 million samples
- Power down and tri-state options
Technical Specifications
Programmable Frequency Min
1MHz
Frequency Stability + / -
25ppm
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS / TTL
Programmable Frequency Max
133MHz
Oscillator Case
Through Hole, 13.2mm x 13.2mm
Product Range
CPPL Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002