Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCUABOX010
Order Code2611475
Product RangeUbox
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €54.920 |
Price for:Each
Minimum: 5
Multiple: 5
€274.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCUABOX010
Order Code2611475
Product RangeUbox
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric60mm
External Width - Metric105mm
External Depth - Metric155mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial4.13"
External Depth - Imperial6.1"
Product RangeUbox
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
An aluminium box suitable for a wide range of applications from small test equipment to heavy duty installations.
- Manufactured from 1mm aluminium
- Cover retained by self tapping screws
- Easily customised
- RFI protection
- Polyester based powder coat
Technical Specifications
Enclosure Type
Small
External Height - Metric
60mm
External Depth - Metric
155mm
Body Colour
Grey
External Height - Imperial
2.36"
External Depth - Imperial
6.1"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
105mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
4.13"
Product Range
Ubox
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19