Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9550/2
Order Code3882391
Product RangeCTB9550
Technical Datasheet
1,035 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.020 |
100+ | €0.728 |
250+ | €0.600 |
500+ | €0.510 |
1000+ | €0.454 |
2500+ | €0.408 |
Price for:Each
Minimum: 10
Multiple: 10
€10.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9550/2
Order Code3882391
Product RangeCTB9550
Technical Datasheet
Product RangeCTB9550
No. of Contacts2Contacts
Pitch Spacing7.5mm
Connector TypeTerminal Block, PCB
Connector MountingThrough Hole Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingCopper Plated Contacts
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Product Overview
The CTB9550 series PCB-mounting Terminal block with 7.5 and 7.62mm pitch, male horizontal (closed ended) connectors. The professional rising clamp terminal is moulded in green flame retardant PA and 0.2 to 2.5mm² (30 to 12AWG) solid and stranded cable.
- UL94V-0 Flammability
- Pluggable male-female connectors
- Open and closed headers
- Horizontal female plug style
- Polarised mouldings
- Anti solder wicking
- Captive screws
- Guided pin alignment
Applications
Industrial
Technical Specifications
Product Range
CTB9550
Pitch Spacing
7.5mm
Connector Mounting
Through Hole Mount
Wire Size AWG Min
-
Contact Material
Brass
No. of Contacts
2Contacts
Connector Type
Terminal Block, PCB
Wire Size AWG Max
-
Contact Plating
Copper Plated Contacts
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001