Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB92HE/4
Order Code1717049
Product RangeCTB92HE
Technical Datasheet
540 In Stock
280 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.600 |
10+ | €4.720 |
100+ | €3.890 |
250+ | €3.300 |
500+ | €2.930 |
1000+ | €2.640 |
Price for:Each
Minimum: 1
Multiple: 1
€6.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB92HE/4
Order Code1717049
Product RangeCTB92HE
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions4Ways
Wire Size AWG Min30AWG
Wire Size (AWG)30AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage200V
Product RangeCTB92HE
SVHCLead (21-Jan-2025)
Product Overview
The CTB92HE/4 is a 4-pole 200V/10A female pluggable professional rising clamp Terminal Block with UL94-V0 flame retardant PA green moulding, solid block, closed headers, vertical orientation, 3.81mm pitch. It features anti solder wicking and guided pin alignment. It accepts 0.2 to 10mm² (30 to 16AWG) solid and stranded cable.
- UL94V-0 Flammability
- Closed headers
- Horizontal female plug style
- Polarised mouldings
- Anti solder wicking
- Captive screws
- Guided pin alignment
Applications
Industrial
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
30AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
200V
SVHC
Lead (21-Jan-2025)
No. of Positions
4Ways
Wire Size (AWG)
30AWG to 16AWG
Conductor Area CSA
10mm²
Rated Current
10A
Product Range
CTB92HE
Technical Docs (1)
Alternatives for CTB92HE/4
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629