Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTB/2
Order Code3882690
Product RangeCSTB
Technical Datasheet
107 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.860 |
10+ | €1.330 |
100+ | €1.090 |
500+ | €0.930 |
1000+ | €0.827 |
2500+ | €0.744 |
Price for:Each
Minimum: 1
Multiple: 1
€1.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTB/2
Order Code3882690
Product RangeCSTB
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current12A
Rated Voltage250V
Block OrientationThrough Hole 45°
Product RangeCSTB
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CSTB series 5.08mm pitch 10A screw-less 45° wire-to-board Terminal Block with tinned phosphor bronze pin and zinc-plated steel spring. It is used with 1.1mm recommended PCB hole size and 6kV impulse withstand voltage.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Rated Current
12A
Block Orientation
Through Hole 45°
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
250V
Product Range
CSTB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002