Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCSM30510D
Order Code3798104
Product RangeV3
Technical Datasheet
37 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.090 |
10+ | €1.640 |
25+ | €1.540 |
50+ | €1.460 |
100+ | €1.340 |
Price for:Each
Minimum: 1
Multiple: 1
€2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSM30510D
Order Code3798104
Product RangeV3
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorShort Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeV3
Contact Voltage AC Nom250V
Operating Force Max300gf
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
V3
Operating Force Max
300gf
Microswitch Actuator
Short Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008