Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/4/PC
Order Code1774536
Product RangeCNMB
Technical Datasheet
18 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.360 |
10+ | €2.060 |
25+ | €2.020 |
50+ | €1.980 |
100+ | €1.940 |
Price for:Each
Minimum: 1
Multiple: 1
€2.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/4/PC
Order Code1774536
Product RangeCNMB
Technical Datasheet
Cover TypeEnclosure Cover
Cover MaterialPolycarbonate
Cover ColourTransparent
For Use WithCNMB Series DIN Rail Standard Height Module Boxes
External Depth - Metric67mm
External Width - Metric42mm
External Height - Metric3mm
External Depth - Imperial2.64"
External Width - Imperial1.65"
External Height - Imperial0.12"
Product RangeCNMB
SVHCNo SVHC (21-Jan-2025)
Product Overview
Clear clip on cover
- Dimensions: (D/L x W x H): 67 x 42 x 5mm
- Number of poles: 4
Technical Specifications
Cover Type
Enclosure Cover
Cover Colour
Transparent
External Depth - Metric
67mm
External Height - Metric
3mm
External Width - Imperial
1.65"
Product Range
CNMB
Cover Material
Polycarbonate
For Use With
CNMB Series DIN Rail Standard Height Module Boxes
External Width - Metric
42mm
External Depth - Imperial
2.64"
External Height - Imperial
0.12"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CNMB/4/PC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006