Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCIME/E/BEF1850S
Order Code1774455
Product RangeEuro
Technical Datasheet
100 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.730 |
10+ | €1.600 |
25+ | €1.560 |
50+ | €1.530 |
100+ | €1.500 |
Price for:Each
Minimum: 1
Multiple: 1
€1.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCIME/E/BEF1850S
Order Code1774455
Product RangeEuro
Technical Datasheet
Base TypeBase Element
Base MaterialNylon 6 (Polyamide 6)
Base ColourGrey
For Use With107mm PCBs
External Depth - Metric109mm
External Width - Metric18.5mm
External Height - Metric35mm
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product RangeEuro
SVHCNo SVHC (21-Jan-2025)
Product Overview
- CIME/E series base element with foot
- Suitable for 107mm width PCBs
- Modular construction for easy assembly
- Snap fit DIN rail mounting fixtures
- Moulded in grey UL94-V0 flame retardant PA6
- Integral marker facility
- Integral DIN rail mounting clip
- IP00 rated
Technical Specifications
Base Type
Base Element
Base Colour
Grey
External Depth - Metric
109mm
External Height - Metric
35mm
External Width - Imperial
-
Product Range
Euro
Base Material
Nylon 6 (Polyamide 6)
For Use With
107mm PCBs
External Width - Metric
18.5mm
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013