Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €48.120 |
5+ | €47.100 |
10+ | €46.120 |
Price for:Each
Minimum: 1
Multiple: 1
€48.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCIM/202426W-IDCS
Order Code2211821
Technical Datasheet
Convert FromIDC 20, 24 & 26 Position Plug
Convert ToScrew Terminal Block
Rated Current100mA
Rated Voltage50V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
20/24/26 way IDC interface module
- Three IDC dual row headers to screw terminals
- Long ejector latches for strain relief sockets
- 35mm DIN rail mounting
- 45° Terminals for easy access
- Rating: 50VDC, 100mA
- Cable entry: 0.2-4mm (30-12AWG)
- Dimensions (WxHxD): 83x56x46mm
Technical Specifications
Convert From
IDC 20, 24 & 26 Position Plug
Rated Current
100mA
Product Range
-
Convert To
Screw Terminal Block
Rated Voltage
50V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26