Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDASMP26
Order Code2845625
Product RangeX
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.110 |
5+ | €6.930 |
10+ | €6.750 |
20+ | €6.580 |
50+ | €6.420 |
Price for:Each
Minimum: 1
Multiple: 1
€7.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDASMP26
Order Code2845625
Product RangeX
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate Colour-
For Use WithCHDX7-221, CHDX7-321 Heavy Duty Enclosures
External Depth - Metric159mm
External Width - Metric159mm
External Height - Metric-
External Depth - Imperial6.26"
External Width - Imperial6.26"
External Height - Imperial-
Product RangeX
SVHCNo SVHC (21-Jan-2025)
Product Overview
When it comes to housing your electronics, the X Series range never compromises on quality or protection.
- V0 material
- Heavy duty
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
159mm
External Height - Metric
-
External Width - Imperial
6.26"
Product Range
X
Plate Material
Steel
For Use With
CHDX7-221, CHDX7-321 Heavy Duty Enclosures
External Width - Metric
159mm
External Depth - Imperial
6.26"
External Height - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1