Print Page
Image is for illustrative purposes only. Please refer to product description.
387 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.210 |
10+ | €1.050 |
100+ | €0.991 |
500+ | €0.931 |
1000+ | €0.903 |
2500+ | €0.885 |
Price for:Each
Minimum: 1
Multiple: 1
€1.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCFTBN/2
Order Code3882809
Technical Datasheet
No. of Positions2Ways
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage450V
Fuse Size Held5mm x 20mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CFTBN/2 is a 2-pole 450V/20A Fused Terminal Block with UL94-V0 flame retardant PA moulding, nickel plated brass terminal, phosphor bronze fuse clip, stainless steel wire protector, M3 screw, earth screw facility, wire protector on fused pole. It features anti rotation spigot, wire protectors on earth pole, 16mm fixing pitch and easily cut to size. It accepts 4mm² (2.5mm² with wire protector) cable entry. It meets creepage and clearance requirements of IEC (8mm). UL, IMQ, VDE, CE, SEMKO, FIMKO approved, on non earth version.
- 250VAC/13A Fuse holder rating
- IP20 Finger protection rating
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Connection Method
Screw
Rated Voltage
450V
Product Range
-
Conductor Area CSA
4mm²
Rated Current
20A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010659