Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.600 |
| 5+ | €12.200 |
| 10+ | €11.810 |
| 20+ | €11.560 |
| 50+ | €11.320 |
Price for:Each
Minimum: 1
Multiple: 1
€12.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCCS03YW01
Order Code2611481
Technical Datasheet
Enclosure MaterialABS
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColourYellow
External Height - Metric74mm
External Width - Metric70mm
External Depth - Metric70mm
IP RatingIP65
NEMA Rating-
External Height - Imperial2.91"
External Width - Imperial2.76"
External Depth - Imperial2.76"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
ABS
Cutout Diameter
22mm
External Height - Metric
74mm
External Depth - Metric
70mm
NEMA Rating
-
External Width - Imperial
2.76"
Product Range
-
No. of Switch Holes
1Holes
Cover / Base Colour
Yellow
External Width - Metric
70mm
IP Rating
IP65
External Height - Imperial
2.91"
External Depth - Imperial
2.76"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09