Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCBHEX1-51-GY
Order Code3703933
Product RangeHex-Box IoT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.440 |
5+ | €15.130 |
10+ | €14.820 |
20+ | €14.510 |
50+ | €14.200 |
Price for:Each
Minimum: 1
Multiple: 1
€15.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBHEX1-51-GY
Order Code3703933
Product RangeHex-Box IoT
Technical Datasheet
Enclosure TypeHex-Box IoT
Enclosure MaterialABS
External Height - Metric45mm
External Width - Metric130mm
External Depth - Metric146mm
IP RatingIP30, IP40
Body ColourGrey
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial5.12"
External Depth - Imperial5.75"
Product RangeHex-Box IoT
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Hex-Box IoT
External Height - Metric
45mm
External Depth - Metric
146mm
Body Colour
Grey
External Height - Imperial
1.77"
External Depth - Imperial
5.75"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
130mm
IP Rating
IP30, IP40
NEMA Rating
-
External Width - Imperial
5.12"
Product Range
Hex-Box IoT
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12