Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCAMBION
Manufacturer Part No460-3299-02-03-00
Order Code2301791
Product Range460 Series
InsulationNon Insulated
Mounting Hole Dia3.58mm
Terminal PlatingGold
Overall Length17.05mm
Length - Below Flange9.53mm
Product Range460 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
9.53mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
3.58mm
Overall Length
17.05mm
Product Range
460 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000514