Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCAMBION
Manufacturer Part No450-5301-01-06-00
Order Code2066546
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.93mm
Terminal PlatingGold
Overall Length5.6mm
Length - Below Flange2.85mm
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The 450-5301-01-06-00 is a 1-pole Solder Mount Socket for 0.040 (1.02mm) to 0.020-inch (0.51mm) diameter pins. It is made of tin-plated brass body with tin-plated beryllium copper heat-treated spring.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
2.85mm
SVHC
Lead (23-Jan-2024)
Mounting Hole Dia
1.93mm
Overall Length
5.6mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1