Print Page
Image is for illustrative purposes only. Please refer to product description.
6,484 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.832 |
5+ | €0.649 |
10+ | €0.586 |
20+ | €0.547 |
Price for:Each
Minimum: 1
Multiple: 1
€0.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMBION
Manufacturer Part No160-1724-02-01-00
Order Code1654683
InsulationNon Insulated
Mounting Hole Dia2.95mm
Terminal PlatingSilver
Overall Length11.89mm
Length - Below Flange2.77mm
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The 160-1724-02-01-00 is a Turreted Terminal made of brass with silver plated finish. The 160-1724 series terminal supports solder termination. It can be installed by the 435-6451-01-00-00 anvil, 435-6601-01-00-00 roll punch and 435-6663-01-00-00 flare punch recommended swaging tools.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Silver
Length - Below Flange
2.77mm
SVHC
Lead (23-Jan-2024)
Mounting Hole Dia
2.95mm
Overall Length
11.89mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000515