Print Page
CF550F
Screen Cleaner, Optical Cleaning, Optics, Screens, Container, 520 g
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.120 |
Price for:Each
Minimum: 1
Multiple: 1
€28.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCALOTHERM
Manufacturer Part NoCF550F
Order Code4594208
Cleaner TypeOptical Cleaning
Cleaner ApplicationsOptics, Screens
Dispensing MethodContainer
Volume-
Weight520g
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cleaner Type
Optical Cleaning
Dispensing Method
Container
Weight
520g
SVHC
No SVHC (27-Jun-2024)
Cleaner Applications
Optics, Screens
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52