Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €74.910 |
Price for:Each
Minimum: 1
Multiple: 1
€74.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoGE3421
Order Code2850368
Product RangeGE Series
Oscilloscope Probe FunctionPassive
Bandwidth100MHz
Input Voltage Max1kV
Test Probe Attenuation1:100
For Use WithAll Makes & Models of Oscilloscopes
Product RangeGE Series
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
1kV
For Use With
All Makes & Models of Oscilloscopes
Bandwidth
100MHz
Test Probe Attenuation
1:100
Product Range
GE Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536