Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCTM-63C-2
Order Code4531674
Product RangeCTM-63C Series
Technical Datasheet
194 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.410 |
Price for:Each
Minimum: 1
Multiple: 1
€1.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCTM-63C-2
Order Code4531674
Product RangeCTM-63C Series
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max7.9mm
Insulator ColourRed
Product RangeCTM-63C Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CTM-63C-2 is a CTM-63C series standard copper alligator clip with 2 piece flexible PVC insulators, accepts 4mm banana plugs. Replacement clip for Mueller BU-63C.
- Solid copper material
- Jaws open to 7.9mm
- 57mm length
- 10A maximum current
- Red insulation
- Insulated alligator clip with 4mm barrel
- Temperature range from 0 to +60°C
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
7.9mm
Product Range
CTM-63C Series
Current Rating
10A
Insulator Colour
Red
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113