Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCTM-63-0
Order Code4531671
Product RangeCTM-63 Series
Technical Datasheet
227 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.110 |
Price for:Each
Minimum: 1
Multiple: 1
€1.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCTM-63-0
Order Code4531671
Product RangeCTM-63 Series
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max7.9mm
Insulator ColourBlack
Product RangeCTM-63 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CTM-63-0 is a CTM-63 series standard insulated alligator clip with 2 piece flexible PVC insulators, accepts 4mm banana plugs. Replacement clip for Mueller BU-63.
- Steel with nickel plated material
- Jaws open to 7.9mm
- 57mm length
- 10A maximum current
- Black insulation
- Insulated alligator clip with 4mm barrel
- Temperature range from 0 to +60°C
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
7.9mm
Product Range
CTM-63 Series
Current Rating
10A
Insulator Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113