Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €883.610 |
Price for:Each
Minimum: 1
Multiple: 1
€883.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4076-NA
Order Code2850362
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth35MHz
Input Voltage Max7.5kV
Test Probe Attenuation100:1, 1000:1
For Use WithOscilloscopes
Product Range-
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
7.5kV
For Use With
Oscilloscopes
Bandwidth
35MHz
Test Probe Attenuation
100:1, 1000:1
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.083197