Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.710 |
Price for:Each
Minimum: 1
Multiple: 1
€5.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3760
Order Code4531657
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max7.9mm
Insulator ColourBlack, Red
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3760 is a black and red pair of standard alligator clips with flexible PVC insulators. The clips accept 2 mm pin tips.
- Steel, nickel plated body & spring
- PVC insulator
- Phosphor bronze, gold plated pin tip contact
- 10A current, 300V CAT II voltage rating
- Overall length: 56mm
- Jaws open to 7.9mm
- IEC 61010-031 rated
- Temperature range from 0° to +60°C
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
7.9mm
Product Range
-
Current Rating
10A
Insulator Colour
Black, Red
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091