Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3739
Order Code4568768
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €81.160 |
Price for:Each
Minimum: 1
Multiple: 1
€81.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3739
Order Code4568768
Technical Datasheet
Kit ContentsBNC F-M-F Tee Adapter, BNC F-N M/F-N F/F-Banana Plug/M-SMA F/F-SMA M Adapter, M-Cable, M-Terminator
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3739 is a spectrum analyser kit. It is a nine (9) piece kit of the most common coaxial adapters and cables for use with spectrum analysers up to 3 GHz.
- Temperature range from 0°C to +80°C
- 50 ohm impedance
- General purpose applications
- Technician level spectrum analyser kit
Contents
1 x BNC female-male-female tee adapter, 50 ohm, 1 x BNC female to N male adapter, 50 ohm, 1 x BNC female to N female adapter, 50 ohm, 1 x BNC female to 4mm banana plug adapter, 2 x BNC male cable, 50 ohm, RG-58C/U, 100cm (40"), 1 xBNC male to SMA female adapter, 50 ohm, 1 x BNC male terminator, 50 ohm ±1%, 500MHz, 1 x BNC female to SMA male adapter, 50 ohm.
Technical Specifications
Kit Contents
BNC F-M-F Tee Adapter, BNC F-N M/F-N F/F-Banana Plug/M-SMA F/F-SMA M Adapter, M-Cable, M-Terminator
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227