Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.980 |
Price for:Each
Minimum: 1
Multiple: 1
€12.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3416
Order Code4703374
Technical Datasheet
Test Connector Type A4mm Banana Plug
Test Connector Type BAlligator Clip
Voltage Rating-
Current Rating5A
Insulator ColourBlack, Red
Lead Length - Metric1m
Lead Length - Imperial3.28ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CT3416 is an alligator clip to standard 4mm banana plug pair. It is a cost-effective solution featuring a 4mm banana plug on one end and a durable alligator clip on the other, providing a reliable connector for prototyping, circuit testing, and educational lab work. The CT3416 comes in a black and red pair, ensuring easy identification, with each lead measuring 100cm (40inches) in length.
- Brass, nickel plated body
- 5A maximum current
- 24AWG, PVC jacket, UL 1803 wire
- 3.5mm jaw opening
- One-year warranty
Technical Specifications
Test Connector Type A
4mm Banana Plug
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
3.28ft
Product Range
-
Test Connector Type B
Alligator Clip
Current Rating
5A
Lead Length - Metric
1m
No. of Test Leads
2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5