Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €185.190 |
Price for:Each
Minimum: 1
Multiple: 1
€185.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3290RA
Order Code4531636
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth500MHz
Input Voltage Max300V
Test Probe Attenuation10:1
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3290RA is a 3.5mm compact oscilloscope probe. This compact probe is an excellent replacement for probes used with high frequency scopes. Probe includes a readout actuator pin (sense pin) on the BNC connector. Replacement for Tektronix P6139A. The CT3667 is an accessory for the CT3290RA.
- Bandwidth of 500MHz
- Attenuation 10x
- Input impedance of 10Mohm, input capacitance of 8pF
- Risetime is 0.7ns
- 300V CAT II IEC rating
- Compensation range from 8−18pF
- 1.3m cable length
- Operating temperature range from -10° to +55°C
Contents
Attenuator tip cover x 1, Slip-on GND lead w/alligator clip x 1, Sprung hook, grey x 1, Deluxe trimmer tool x 1, Low impedance ground tip x 1, Ground collar x 1, SMT IC, Test clip, grey x 1, Slip-on GND lead w/0.6mm jack x 1, Identifier rings (5 x 2 colours) x 1.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
Oscilloscopes
SVHC
No SVHC (27-Jun-2024)
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159