Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €250.000 |
Product Information
Product Overview
CT3290RA-PRO is a 3.5mm compact oscilloscope probe. This compact probe is an excellent replacement for probes used with high frequency scopes. Probe includes a readout actuator pin (sense pin) on the BNC connector. Replacement for Tektronix P6139A. The CT3667 is an accessory for the CT3290RA-PRO.
- Bandwidth of 500MHz
- Attenuation 10x
- Input impedance of 10Mohm, input capacitance of 8pF
- Risetime is 0.7ns
- 300V CAT II IEC rating
- Compensation range from 8−18pF
- 1.3m cable length
- Operating temperature range from -10° to +55°C
Contents
Attenuator tip cover x 1, Slip-on GND lead w/alligator clip x 1, Sprung hook, grey x 1, Deluxe trimmer tool x 1, Low impedance ground tip x 1, Ground collar x 1, SMT IC test clip, grey x 3, Slip-on GND lead w/0.6mm jack x 1, Identifier rings (5 x 2 colours) x 1, Twin lead adapter 3.5mm x 1, BNC adapter 3.5mm x 1, Cover shell 2, Probe tip GNDs (0.1, 0.2, 0.3 & 0.4") x 1, IC tip insulator x 1, Tip insulator x 1, IC lead combs (0.050"(yellow) x 3, 0.025” (blue) x 3, 0.5mm (red) x 3).
Technical Specifications
Passive
300V
Oscilloscopes
No SVHC (27-Jun-2024)
500MHz
10:1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate