Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €151.450 |
Price for:Each
Minimum: 1
Multiple: 1
€151.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3288ARA
Order Code4568790
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth500MHz
Input Voltage Max300V
Test Probe Attenuation10:1
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3288ARA is a general purpose series 500MHz, 10x fixed attenuation oscilloscope probe. Probe features a readout actuator pin (sense pin) on the BNC connector. It is a high quality, general purpose 5mm passive voltage oscilloscope probe.
- High impedance input (10Mohm/12pF)
- Risetime is 0.7ns, output impedance is 1Mohm
- 10−35pF compensation range
- 300V CAT II IEC rating
- Meets IEC 61010-031 standards
- 1.2m cable length
- Operating temperature range from 0° to +50° C
Contents
Passive oscilloscope probe, 15cm ground lead w/0.6mm jack and IC clip, Replacement tip, Black snap-on sprung hook, Tip insulator, IC tip, BNC adapter, Probe tip ground, Deluxe trimmer tool, Twin lead adapter w/ 2 IC clips & identifier rings.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
Oscilloscopes
SVHC
No SVHC (27-Jun-2024)
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113