Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2710-12-0
Order Code4568803
Product RangeCT2710 Series
Technical Datasheet
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.280 |
Price for:Each
Minimum: 1
Multiple: 1
€3.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2710-12-0
Order Code4568803
Product RangeCT2710 Series
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BSpade Lug
Lead Length - Imperial4.7"
Lead Length - Metric120mm
Insulator ColourBlack
Current Rating-
Voltage Rating300VAC
Product RangeCT2710 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT2710-12-0 is an alligator clip ground lead for standard 5mm oscilloscope probes.
- 12cm length
- Black colour
- 300V voltage rating
Technical Specifications
Test Connector Type A
Alligator Clip
Lead Length - Imperial
4.7"
Insulator Colour
Black
Voltage Rating
300VAC
SVHC
No SVHC (27-Jun-2024)
Test Connector Type B
Spade Lug
Lead Length - Metric
120mm
Current Rating
-
Product Range
CT2710 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036