Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €47.220 |
Price for:Each
Minimum: 1
Multiple: 1
€47.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2707
Order Code4531629
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth250MHz
Input Voltage Max1.2kV
Test Probe Attenuation100:1
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT2707 is a general purpose series 250MHz, 100x fixed attenuation passive oscilloscope probe. Probe is designed for applications where you need to measure signals with a higher voltage, up to 1,200V. This standard 5mm passive voltage probe offers excellent quality and performance at an economical price. With low noise figures and wide compensation ranges, the probe works with oscilloscopes from all major manufacturers.
- 1.4ns risetime
- High impedance input (100Mohm/6.5pF)
- 1Mohm output impedance
- 10-35pF compensation range
- 300V CAT II/1200V max (DC + AC peak)
- IEC 61010-031 rated
- 1.2meter cable length
Contents
15cm ground lead, Replacement tip, Black snap-on sprung hook, Tip insulator, IC tip, BNC adapter, Trimmer tool.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
1.2kV
For Use With
Oscilloscopes
SVHC
No SVHC (27-Jun-2024)
Bandwidth
250MHz
Test Probe Attenuation
100:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091