Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.610 |
Price for:Each
Minimum: 1
Multiple: 1
€6.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2411
Order Code4531696
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax TypeBNC
Convert To GenderJack, Jack
Adapter Body StyleTee Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT2411 is a tee type (female to male to female), general purpose, in-series BNC coaxial adapter.
- 50 ohm impedance
- Frequency range from DC to 4GHz
- 0.2dB insertion loss maximum
- Brass with nickel plated body, brass with gold plated contact
- Temperature range from -20 to +80°C
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Tee Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (27-Jun-2024)
Convert From Gender
Plug
Convert To Gender
Jack, Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.454