Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.240 |
| 10+ | €13.090 |
| 25+ | €12.170 |
| 50+ | €11.000 |
| 100+ | €10.520 |
Price for:Each
Minimum: 1
Multiple: 1
€15.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL CONTROLS
Manufacturer Part NoE-NTC-APT-1.5T7
Order Code1250501
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)-
Measured Temperature Min-50°C
Sensing Temperature Min-50°C
Measured Temperature Max+110°C
Sensing Temperature Max+110°C
Resistance Tolerance (25°C)-
Product Range-
Lead Length - Imperial60"
NTC Mounting-
B-Constant-
Lead Length - Metric1.5m
Probe Length - Imperial0.59"
B-Constant Tolerance-
NTC Case Size-
Probe Length - Metric15mm
Probe Diameter - Imperial0.236"
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter - Metric6mm
Probe Diameter6mm
Lead Length1.5m
Operating Temperature Min-50°C
Operating Temperature Max110°C
Qualification-
Product Overview
A thermocouple for use with a EDT1411 NTC thermostat.
Technical Specifications
Thermistor Type
Probe
Measured Temperature Min
-50°C
Measured Temperature Max
+110°C
Resistance Tolerance (25°C)
-
Lead Length - Imperial
60"
B-Constant
-
Probe Length - Imperial
0.59"
NTC Case Size
-
Probe Diameter - Imperial
0.236"
Probe Material
-
Probe Diameter
6mm
Operating Temperature Min
-50°C
Qualification
-
Resistance (25°C)
-
Sensing Temperature Min
-50°C
Sensing Temperature Max
+110°C
Product Range
-
NTC Mounting
-
Lead Length - Metric
1.5m
B-Constant Tolerance
-
Probe Length - Metric
15mm
Thermal Time Constant (in Air)
-
Probe Diameter - Metric
6mm
Lead Length
1.5m
Operating Temperature Max
110°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tokelau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tokelau
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236