Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.320 |
10+ | €6.500 |
25+ | €6.210 |
50+ | €5.920 |
100+ | €5.300 |
250+ | €5.060 |
500+ | €4.810 |
Price for:Each
Minimum: 1
Multiple: 1
€9.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoSR20-0.020-1%
Order Code4337322
Product RangeSR Series
Technical Datasheet
Resistance0.02ohm
Product RangeSR Series
Power Rating2W
Resistor TechnologyThick Film
Resistor Case / Package-
Resistance Tolerance± 1%
Temperature Coefficient0 to +200ppm/°C
Product Length14.35mm
Product Width2.29mm
Product Height10.16mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.02ohm
Power Rating
2W
Resistor Case / Package
-
Temperature Coefficient
0 to +200ppm/°C
Product Width
2.29mm
Operating Temperature Min
-
Qualification
-
Product Range
SR Series
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Product Length
14.35mm
Product Height
10.16mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability