Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €6.790 |
10+ | €4.650 |
25+ | €4.490 |
50+ | €4.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoSR10-0.50-1%
Order Code4050334
Product RangeSR Series
Technical Datasheet
Resistance0.5ohm
Product RangeSR Series
Power Rating1W
Resistor TechnologyThick Film
Resistor Case / PackageRadial Leaded
Resistance Tolerance0
Temperature Coefficient-50ppm/°C to +100ppm/°C
Product Length2.29mm
Product Width9.27mm
Product Height9.4mm
Operating Temperature Min-15°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.5ohm
Power Rating
1W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
-50ppm/°C to +100ppm/°C
Product Width
9.27mm
Operating Temperature Min
-15°C
Qualification
-
Product Range
SR Series
Resistor Technology
Thick Film
Resistance Tolerance
0
Product Length
2.29mm
Product Height
9.4mm
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001016
Product traceability