Print Page
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.130 |
3+ | €5.770 |
5+ | €5.420 |
10+ | €5.060 |
20+ | €4.960 |
50+ | €3.590 |
Price for:Each
Minimum: 1
Multiple: 1
€6.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoSR10-0.10-1%
Order Code1612027
Product RangeSR Series
Technical Datasheet
Resistance0.1ohm
Product RangeSR Series
Power Rating1W
Resistor TechnologyCurrent Sense
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 1%
Temperature Coefficient-50ppm/°C to +100ppm/°C
Product Length9.27mm
Product Width2.29mm
Product Height9.4mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SR series current sense Precision Resistor offers non-inductive design and compact footprint minimizes circuit board space Kelvin terminals. The current sense resistor utilizes Caddocks Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.
- Terminals are constructed for Kelvin connections to the circuit board
- Compact footprint
- Available in standard resistances down to 5mΩ
Technical Specifications
Resistance
0.1ohm
Power Rating
1W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
-50ppm/°C to +100ppm/°C
Product Width
2.29mm
Operating Temperature Min
-
Qualification
-
Product Range
SR Series
Resistor Technology
Current Sense
Resistance Tolerance
± 1%
Product Length
9.27mm
Product Height
9.4mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000922