Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCADDOCK
Manufacturer Part NoMP916-0.010-5%
Order Code1612011
Product RangeKool-Pak MP900 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.700 |
10+ | €8.370 |
20+ | €8.200 |
Price for:Each
Minimum: 1
Multiple: 1
€11.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoMP916-0.010-5%
Order Code1612011
Product RangeKool-Pak MP900 Series
Technical Datasheet
Resistance0.01ohm
Product RangeKool-Pak MP900 Series
Power Rating16W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Voltage Rating-
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +500ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.41mm
Product Width3.18mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.01ohm
Power Rating
16W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
10.41mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Kool-Pak MP900 Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
0ppm/°C to +500ppm/°C
Product Diameter
-
Product Width
3.18mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate