Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCADDOCK
Manufacturer Part No1776-C681
Order Code3218665
Product Range1776 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €24.040 |
5+ | €20.280 |
10+ | €16.520 |
25+ | €16.320 |
50+ | €16.120 |
100+ | €15.400 |
250+ | €14.310 |
Price for:Each
Minimum: 1
Multiple: 1
€24.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCADDOCK
Manufacturer Part No1776-C681
Order Code3218665
Product Range1776 Series
Technical Datasheet
Resistance R19Mohm
Product Range1776 Series
Resistance R2900kohm
No. of Elements5Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSIP
No. of Pins6Pins
Power Rating per Resistor-
Absolute Resistance Tolerance± 0.25%
Absolute TCR± 30ppm/°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance R1
9Mohm
Resistance R2
900kohm
Network Circuit Type
Voltage Divider
No. of Pins
6Pins
Absolute Resistance Tolerance
± 0.25%
Automotive Qualification Standard
-
Product Range
1776 Series
No. of Elements
5Elements
Resistor Case / Package
SIP
Power Rating per Resistor
-
Absolute TCR
± 30ppm/°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004228
Product traceability